Texas Instruments UC3855ADWTRG4

High Performance Power Factor Preregulator 20-SOIC 0 to 70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Weight569.003279 mg
Technical
Frequency500 kHz
Max Operating Temperature70 °C
Max Supply Voltage20 V
Min Operating Temperature0 °C
PackagingTape & Reel (TR)
Switching Frequency230 kHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3855ADWTRG4.

Mouser
Datasheet15 pages16 years ago
Texas Instruments
Datasheet16 pages12 years ago
Datasheet4 pages21 years ago
iiiC
Datasheet16 pages11 years ago

Alternate Parts

Price @ 1000
$ 11.436
$ 11.436
Stock
7,606
556,249
556,249
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Outputs
-
1
1
Max Output Current
-
-
-
Switching Frequency
230 kHz
500 kHz
500 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3855ADWTRG4.

Descriptions

Descriptions of Texas Instruments UC3855ADWTRG4 provided by its distributors.

High Performance Power Factor Preregulator 20-SOIC 0 to 70
Power Factor Correction PREREGUL 0.15mA 230KHz 20-Pin SOIC T/R
1.5 A POWER FACTOR CONTROLLER 500 kHz SWITCHING FREQ-MAX PDSO20
Tape & Reel (TR) 8542.39.00.01 BOOST Lead Free power factor correction device 35V 500kHz 1.5A 2.65mm
IC PFC CTRLR AVERAGE CURR 20SOIC
Power Factor Controller IC; Frequency:0.5MHz; Supply Voltage Max:20V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Weight569.003279 mg
Technical
Frequency500 kHz
Max Operating Temperature70 °C
Max Supply Voltage20 V
Min Operating Temperature0 °C
PackagingTape & Reel (TR)
Switching Frequency230 kHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3855ADWTRG4.

Mouser
Datasheet15 pages16 years ago
Texas Instruments
Datasheet16 pages12 years ago
Datasheet4 pages21 years ago
iiiC
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago