onsemi UC3845BVD1

UC384*B Boost Flyback Tube e0 DC to DC switching controller 50ns 1A 4.9mm 5.1V
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Duty Cycle50 %
Fall Time50 ns
Max Duty Cycle48 %
Max Frequency275 kHz
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage30 V
Output Current1 A
Output Voltage5.1 V
Rise Time50 ns
Switching Frequency500 kHz
TopologyBoost, Flyback

Documents

Download datasheets and manufacturer documentation for onsemi UC3845BVD1.

Augswan
Datasheet19 pages15 years ago
Mouser
Datasheet19 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.254
$ 0.254
Stock
118,859
2,288,996
2,288,996
Authorized Distributors
0
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Engineering Resources

View Evaluation kits and Reference designs for onsemi UC3845BVD1.

Descriptions

Descriptions of onsemi UC3845BVD1 provided by its distributors.

UC384*B Boost Flyback Tube e0 DC to DC switching controller 50ns 1A 4.9mm 5.1V
Off-Line Controllers 52kHz 1A Current PWM No-Cancel/No-Return
IC REG CTRLR BOOST/FLYBACK 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Duty Cycle50 %
Fall Time50 ns
Max Duty Cycle48 %
Max Frequency275 kHz
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage30 V
Output Current1 A
Output Voltage5.1 V
Rise Time50 ns
Switching Frequency500 kHz
TopologyBoost, Flyback

Documents

Download datasheets and manufacturer documentation for onsemi UC3845BVD1.

Augswan
Datasheet19 pages15 years ago
Mouser
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago