Texas Instruments UC3845AD8TR

PWM Power Supply Controllers Current-Mode PWM Controller

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-27153-1-ND 7,179 Buy Now »
USD
1.21 1.08 0.846 0.553 0.553
296-27153-6-ND 7,179 Buy Now »
USD
1.21 1.08 0.846 0.553 0.553
296-27153-2-ND 5,000 Buy Now »
USD
0.475
Avnet
UC3845AD8TR 2,500 Buy Now »
USD
0.476
Arrow 2
UC3845AD8TR**MULT1 53 Buy Now »
USD
0.926 0.810 0.655 0.490 0.490
UC3845AD8TR 2,500 Buy Now »
USD
0.430
Verical 2
UC3845AD8TR 2,500 Buy Now »
USD
0.432
UC3845AD8TR 53 Buy Now »
USD
0.801 0.801 0.801
Chip One Stop Japan 2
C1S746201574787 53 Buy Now »
JPY
131.00 95.20 95.20 95.20
C1S746201624949 2,500 Buy Now »
JPY
48.60
Mouser
595-UC3845AD8TR 9,523 Buy Now »
USD
1.17 0.990 0.768 0.536 0.456
Rochester Electronics
UC3845AD8TR 5,500 Buy Now »
USD
0.650 0.650 0.580 0.530 0.530
Newark
86W6402 0 ··
USD
0.547
Farnell 2
2323707 2,272 Buy Now »
GBP
0.749 0.749 0.509 0.355 0.338
2437954 5,000 Buy Now »
GBP
0.312
element14 APAC 2
2323707 2,261 Buy Now »
SGD
1.90 1.61 1.25 0.867 0.738
2437954 5,000 Buy Now »
SGD
0.724
Avnet Europe
UC3845AD8TR 2,500 Buy Now »
EUR
0.464
Avnet Asia
UC3845AD8TR 2,500 Buy Now »
USD
0.558
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
UC3845AD8TR 8,912 Send RFQ »
Abacus Technologies
UC3845AD8TR 10,000 ··
GreenTree Electronics
UC3845AD8TR 5,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
UC3845AD8TR Contact ··
North Star Micro
UC3845AD8TR Contact ··
Touchstone Systems
UC3845AD8TR Contact Send RFQ »
TransparentC
UC3845AD8TR Contact ··
SemiconductorPLUS
UC3845AD8TR Contact ··
XS Micro
UC3845AD8TR Contact ··

Descriptions

PWM CONTROLLER, CURRENT MODE, SOIC-8
element14 APAC
PWM CONTROLLER, CURRENT MODE, SOIC-8; Input Voltage:25V; Output Voltage:15V; Output Current:200mA; Supply Voltage Min:7.6V; Supply Voltage Max:30V; Digital IC Case Style:SOIC; No. of Pins:8; Frequency:500kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Farnell
Current Mode PWM Controller 1A 8-Pin SOIC T/R
Verical
PWM Power Supply Controllers Current-Mode PWM Controller
Mouser
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes
Newark
Current Mode PWM Controller 1A 8-Pin SOIC T/R
Avnet Asia
Current Mode PWM Controller 8-SOIC 0 to 70
Texas Instruments
Current Mode PWM Controller 1A 8-Pin SOIC T/R
Chip One Stop Japan
IC REG CTRLR MULT TOPOLOGY 8SOIC
Digi-Key
Current Mode PWM Controller 1A 8-Pin SOIC T/R
Avnet

Technical Specifications

Packaging Tape & Reel (TR) Cut Tape (CT)
Frequency 450 kHz
Lifecycle Status Active
Number of Regulated Outputs 1
Number of Pins 8
Input Voltage (DC) 25 V
Supply Voltage (DC) 12 V (min)
REACH SVHC Compliance No SVHC
Output Current 200 mA
Topology Buck Boost Flyback Forward
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
Output Voltage 15 V
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 21 pages 14 years ago
Datasheet 3 pages 19 years ago
Datasheet 29 pages 5 years ago
Datasheet 30 pages 1 year ago
Technical Drawing 2 pages 5 years ago
Farnell
Datasheet 31 pages 9 months ago
Datasheet 29 pages 4 years ago
Datasheet 29 pages 4 years ago
element14 APAC
Datasheet 45 pages 2 months ago
Datasheet 30 pages 2 years ago
Newark
Datasheet 31 pages 10 months ago
iiiC
Datasheet 29 pages 4 years ago
Compliance Statements
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago

Images

Alternate Names

TI UC3845AD8TR
TEXAS UC3845AD8TR
TEXAS INST UC3845AD8TR
TEXAS INSTR UC3845AD8TR
TEXAS INSTRUMENT UC3845AD8TR
TEXAS INS UC3845AD8TR
TEXAS INSTRUMENTS INC UC3845AD8TR
TEX UC3845AD8TR
TEXAS INSTRUMEN UC3845AD8TR
TEXAS INSTRU UC3845AD8TR
TI/NS UC3845AD8TR
TEXINS UC3845AD8TR
TEXAS INSTRUMENTS INCORPORATED UC3845AD8TR
TEXASIN UC3845AD8TR
Texas Instruments (TI) UC3845AD8TR
TEAXS UC3845AD8TR
TEXAS INTRUMENTS UC3845AD8TR
TEXAS INSTRUM UC3845AD8TR
TEXAS INSRUMENT UC3845AD8TR
TEXAS IST UC3845AD8TR
TI-PB UC3845AD8TR
Texas Instruments Rfid Systems UC3845AD8TR
TEXINST UC3845AD8TR
TEXAS INSRUMENTS UC3845AD8TR
TEXAS INTRUMENT UC3845AD8TR
Texas Instr. UC3845AD8TR
Texas Instruments Inc. UC3845AD8TR

Search for other parts like UC3845 »