STMicroelectronics UC3844BN

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Duty Cycle50 %
Fall Time50 ns
Frequency250 kHz
Max Duty Cycle50 %
Max Frequency500 kHz
Max Operating Temperature150 °C
Max Output Current1 A
Max Power Dissipation1.25 W
Max Supply Current17 mA
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Nominal Input Voltage15 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output Voltage5.1 V
Rise Time50 ns
Schedule B8542390000
Switching Frequency500 kHz
TopologyBoost, Flyback
Dimensions
Height3.32 mm
Length10.92 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics UC3844BN.

SHENGYU ELECTRONICS
Datasheet15 pages25 years ago
Components Direct
Datasheet15 pages25 years ago
element14
Datasheet15 pages25 years ago
TME
Datasheet15 pages25 years ago
iiiC
Datasheet15 pages25 years ago

Inventory History

3 month trend:
-12.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics UC3844BN.

Related Parts

Descriptions

Descriptions of STMicroelectronics UC3844BN provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
UC3844B Series 250 kHz High Performance Current Mode PWM Controller - DIP-8
PWM CONT, CURRENT MODE, 500KHZ, MINIDIP; Input Voltage: 15V; Output Voltage: 5V; Output Current: 1A; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: MiniDIP; No. of Pins: 8Pins; Frequency: 500kHz; Operati
PWM CONT, CURRENT MODE, 500KHZ, MINIDIP; Supply Voltage Min:-; Supply Voltage Max:-; IC Case / Package:MiniDIP; No. of Pins:8Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:-; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Duty Cycle50 %
Fall Time50 ns
Frequency250 kHz
Max Duty Cycle50 %
Max Frequency500 kHz
Max Operating Temperature150 °C
Max Output Current1 A
Max Power Dissipation1.25 W
Max Supply Current17 mA
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Nominal Input Voltage15 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output Voltage5.1 V
Rise Time50 ns
Schedule B8542390000
Switching Frequency500 kHz
TopologyBoost, Flyback
Dimensions
Height3.32 mm
Length10.92 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics UC3844BN.

SHENGYU ELECTRONICS
Datasheet15 pages25 years ago
Components Direct
Datasheet15 pages25 years ago
element14
Datasheet15 pages25 years ago
TME
Datasheet15 pages25 years ago
iiiC
Datasheet15 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant