onsemi UC3844BD1G

UC3844BD1G, PWM Current Mode Controller, 1 A, 500 kHz 8-Pin SOIC | ON Semiconductor UC3844BD1G
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Current Rating3 A
Duty Cycle48 %
Fall Time50 ns
Frequency52 kHz
Input Bias Current-2 µA
Max Duty Cycle48 %
Max Frequency275 kHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation702 mW
Max Supply Current30 mA
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Supply Current30 mA
Number of Channels1
Number of Outputs1
Output Current1 A
Output Voltage5.1 V
Power Dissipation702 mW
Power Rating702 mW
Rise Time50 ns
Schedule B8542390000
Switching Frequency500 kHz
TopologyFlyback, Boost
Voltage Rating (DC)40 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi UC3844BD1G.

Newark
Datasheet19 pages10 years ago
Datasheet6 pages10 years ago
onsemi
Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Upverter
Datasheet22 pages10 years ago
TME
Datasheet19 pages10 years ago
element14
Datasheet6 pages11 years ago
Datasheet6 pages18 years ago
iiiC
Datasheet19 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Mouser
Datasheet19 pages16 years ago

Inventory History

3 month trend:
+9.84%

Alternate Parts

Price @ 1000
$ 0.361
$ 0.275
$ 0.275
Stock
398,257
3,366,489
3,366,489
Authorized Distributors
7
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
500 kHz
250 kHz
250 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi UC3844BD1G.

Related Parts

Descriptions

Descriptions of onsemi UC3844BD1G provided by its distributors.

UC3844BD1G, PWM Current Mode Controller, 1 A, 500 kHz 8-Pin SOIC | ON Semiconductor UC3844BD1G
UC384*B Boost Flyback Tube e3 DC to DC switching controller 50ns 30mA 1.5mm 13.4V
Switching Controller, Current-mode, 1A, 275kHz Switching Freq-Max, BIPolar, PDSO8
IC, CURRENT MODE CNTRL, 25V, SOIC-8; Input Voltage: -; Output Voltage: 13.5V; Output Current: 1A; Supply Voltage Min: 12V; Supply Voltage Max: 25V; Controller IC Cas; Available until stocks are exhausted Alternative available
Topology = Flyback / Topology = Step-Up / Topology = Step-Down / Outputs = 1 / Output Voltage V = 5 / Output Current A = 1 / Switching Frequency kHz = 52 / Supply Voltage Max. V = 25 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260
The UC3844B UC3845B series are high performance fixed frequency current mode controllers. They are specifically designed for Off-Line and dc-to-dc converter applications offering the designer a cost-effective solution with minimal external components. These integrated circuits feature an oscillator a temperature compensated reference high gain error amplifier current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3844BD1G.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Current Rating3 A
Duty Cycle48 %
Fall Time50 ns
Frequency52 kHz
Input Bias Current-2 µA
Max Duty Cycle48 %
Max Frequency275 kHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation702 mW
Max Supply Current30 mA
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Supply Current30 mA
Number of Channels1
Number of Outputs1
Output Current1 A
Output Voltage5.1 V
Power Dissipation702 mW
Power Rating702 mW
Rise Time50 ns
Schedule B8542390000
Switching Frequency500 kHz
TopologyFlyback, Boost
Voltage Rating (DC)40 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi UC3844BD1G.

Newark
Datasheet19 pages10 years ago
Datasheet6 pages10 years ago
onsemi
Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Upverter
Datasheet22 pages10 years ago
TME
Datasheet19 pages10 years ago
element14
Datasheet6 pages11 years ago
Datasheet6 pages18 years ago
iiiC
Datasheet19 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Mouser
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago