Texas Instruments UC3844AN

Driver; PWM controller; 200mA; 15V; Channels:1; DIP8

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
UC3844AN 10,000 Buy Now »
USD
0.595 0.595
UC3844AN 99 Buy Now »
USD
0.665 0.665 0.665
Arrow
UC3844AN 99 Buy Now »
USD
0.802 0.745 0.669 0.669 0.669
Avnet
UC3844AN 24 Buy Now »
USD
1.40 1.27 0.969 0.969 0.969
TI store
UC3844AN 1,309 Buy Now »
USD
1.67 1.48 1.17 0.560 0.560
Digi-Key
296-11291-5-ND 789 Buy Now »
USD
1.57 1.40 1.09 0.714 0.609
Newark 2
74K4015 15 Buy Now »
USD
1.56 1.33 1.03 0.714 0.595
98K2099 511 Buy Now »
USD
1.80 1.54 1.19 0.827 0.689
Chip One Stop Japan
C1S746201348960 99 Buy Now »
JPY
103.00 103.00 103.00 103.00
Mouser
595-UC3844AN 716 Buy Now »
USD
1.56 1.33 1.02 0.714 0.608
Rochester Electronics
UC3844AN 50 Buy Now »
USD
0.870 0.870 0.770 0.710 0.710
Farnell 2
1155654 15 Buy Now »
GBP
1.03 0.881 0.682 0.473 0.403
1101411 945 Buy Now »
GBP
1.80 1.23 0.838 0.532 0.426
element14 APAC
1101411 810 Buy Now »
SGD
2.45 2.09 1.60 1.12 0.969
Avnet Europe
UC3844AN 0 ··
EUR
1.08 0.719 0.616
Avnet Asia
UC3844AN 1,150 Buy Now »
USD
0.768 0.661 0.661
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
UC3844AN 5 Buy Now »
USD
1.60 1.28 1.28 1.28 1.28
EarthTron
UC3844AN 158 ··
SPEC
UC3844AN 30 ··
Abacus Technologies
UC3844AN 2,150 ··
Ewing Components
UC3844AN 7,109 Send RFQ »
TME
UC3844AN 81 Buy Now »
USD
1.19 0.990 0.860 0.750 0.750
RS Components
6200571 250 Buy Now »
GBP
1.02 0.802 0.770 0.770
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
UC3844AN Contact Send RFQ »
North Star Micro
UC3844AN Contact ··
SemiconductorPLUS
UC3844AN Contact ··

Descriptions

IC REG CTRLR PWM CM 8DIP
Digi-Key
IC, CURRENT MODE PWM CTRL, 25V, 8-DIP
Farnell
ADVANCED PWM CONTROLLER, 3844, DIP8; Controller Type:PWM; Voltage, Input Max:25V; Current, Output Max:4A; Output Type:Totem Pole; Current, Input:11mA; Energy, Output per Cycle:5µJ; Frequency:500kHz; Power Dissipation:1W; Voltage, ;RoHS Compliant: Yes
Newark
Current Mode PWM Controller 8-PDIP 0 to 70
Texas Instruments
Current Mode PWM Controller 1A 8-Pin PDIP Tube
Verical
Current Mode PWM Controller UC3844AN
RS Components
Current Mode PWM Controller 1A 8-Pin PDIP Tube
Avnet
Driver; PWM controller; 200mA; 15V; Channels:1; DIP8
TME
Current Mode PWM Controller 1A 8-Pin PDIP Tube
Chip One Stop Japan
ADVANCED PWM CONTROLLER, 3844, DIP8; Input Voltage:15V; Output Voltage:5V; Output Current:200mA; Frequency:500kHz; Power Dissipation Pd:1W; Supply Voltage Range:12V to 25V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:3844; Controller Type:PWM; IC Generic Number:3844; IC Temperature Range:Commercial; Input Current:11mA; Input Voltage Max:25V; Logic Function Number:3844A; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:4A; Output Energy per Cycle:5µJ; Output Type:Totem Pole; Package / Case:DIP; Power Dissipation Pd:1W; Power Supply IC Type:PWM controller; Supply Voltage Max:25V; Supply Voltage Min:12V; Termination Type:Through Hole
element14 APAC
Current Mode PWM Controller 1A 8-Pin PDIP Tube
Avnet Asia

Technical Specifications

Number of Regulated Outputs 1
Number of Outputs 1
Number of Pins 8
Input Current 11 mA
Lifecycle Status Active
RoHS Compliant
REACH SVHC Compliance No SVHC
Input Voltage (DC) 25 V 15 V
Supply Voltage (DC) 12 V (min)
Packaging Tube
Mounting Type Through Hole
Output Voltage 15 V 5 V
Lead-Free Status Lead Free
Case / Package / Footprint PDIP
Frequency 500 kHz
Output Current 1 A 200 mA
Quiescent Current 11 mA
Power Dissipation 1 W
Topology Buck Boost Flyback Forward

Documents

Texas Instruments
Official datasheet
Datasheet 21 pages 14 years ago
Datasheet 3 pages 19 years ago
Datasheet 30 pages 1 year ago
Datasheet 29 pages 5 years ago
Technical Drawing 2 pages 6 years ago
Farnell
Datasheet 45 pages 2 months ago
Datasheet 31 pages 9 months ago
Datasheet 29 pages 5 years ago
Datasheet 30 pages 2 years ago
Datasheet 29 pages 4 years ago
Newark
Datasheet 31 pages 11 months ago
Datasheet 30 pages 2 years ago
Datasheet 21 pages 14 years ago
Datasheet 29 pages 2 years ago
TME
Datasheet 30 pages 1 year ago
iiiC
Datasheet 29 pages 4 years ago
element14
Datasheet 24 pages 6 years ago
Datasheet 24 pages 6 years ago
Sierra IC
Datasheet 8 pages 14 years ago
Digi-Key
Datasheet 8 pages 14 years ago
Jameco
Datasheet 22 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI UC3844AN
TEXAS UC3844AN
TEXAS INST UC3844AN
TEXAS INSTR UC3844AN
TEXAS INSTRUMENT UC3844AN
TEXAS INS UC3844AN
TEXAS INSTRUMENTS INC UC3844AN
TEX UC3844AN
TEXAS INSTRUMEN UC3844AN
TEXAS INSTRU UC3844AN
TI/NS UC3844AN
TEXINS UC3844AN
TEXAS INSTRUMENTS INCORPORATED UC3844AN
TEXASIN UC3844AN
Texas Instruments (TI) UC3844AN
TEAXS UC3844AN
TEXAS INTRUMENTS UC3844AN
TEXAS INSTRUM UC3844AN
TEXAS INSRUMENT UC3844AN
TEXAS IST UC3844AN
TI-PB UC3844AN
Texas Instruments Rfid Systems UC3844AN
TEXINST UC3844AN
TEXAS INSRUMENTS UC3844AN
TEXAS INTRUMENT UC3844AN
Texas Instr. UC3844AN
Texas Instruments Inc. UC3844AN

Search for other parts like UC3844 »