onsemi UC3843BD1R2G

UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Duty Cycle96 %
Fall Time50 ns
Frequency52 kHz
Max Duty Cycle96 %
Max Frequency275 kHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation702 mW
Max Supply Current17 mA
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage7.6 V
Number of Channels1
Number of Outputs1
Output Current12 mA
Output Voltage5 V
PackagingTape & Reel (TR)
Rise Time50 ns
Schedule B8542390000
Switching Frequency500 kHz
TopologyFlyback, Boost
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi UC3843BD1R2G.

Augswan
Datasheet22 pages10 years ago
onsemi
Datasheet21 pages16 years ago
Datasheet21 pages14 years ago
TME
Datasheet22 pages12 years ago
Datasheet22 pages10 years ago
Datasheet19 pages10 years ago
element14 APAC
Datasheet22 pages10 years ago
Upverter
Technical Drawing2 pages1 year ago
Datasheet25 pages2 years ago
iiiC
Datasheet21 pages15 years ago

Inventory History

3 month trend:
-4.75%

Alternate Parts

Price @ 1000
$ 0.258
$ 0.293
$ 0.293
Stock
5,848,818
586,239
586,239
Authorized Distributors
9
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi UC3843BD1R2G.

Related Parts

Descriptions

Descriptions of onsemi UC3843BD1R2G provided by its distributors.

UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC384*B Boost Flyback Tape & Reel (TR) e3 DC to DC switching controller 50ns 17mA 1.5mm 5.1V
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
PWM CTRL, CURRENT MODE, 30V, SOIC-8; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: -; Supply Voltage Max: 30V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 52kHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Duty Cycle96 %
Fall Time50 ns
Frequency52 kHz
Max Duty Cycle96 %
Max Frequency275 kHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation702 mW
Max Supply Current17 mA
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage7.6 V
Number of Channels1
Number of Outputs1
Output Current12 mA
Output Voltage5 V
PackagingTape & Reel (TR)
Rise Time50 ns
Schedule B8542390000
Switching Frequency500 kHz
TopologyFlyback, Boost
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi UC3843BD1R2G.

Augswan
Datasheet22 pages10 years ago
onsemi
Datasheet21 pages16 years ago
Datasheet21 pages14 years ago
TME
Datasheet22 pages12 years ago
Datasheet22 pages10 years ago
Datasheet19 pages10 years ago
element14 APAC
Datasheet22 pages10 years ago
Upverter
Technical Drawing2 pages1 year ago
Datasheet25 pages2 years ago
iiiC
Datasheet21 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago