Texas Instruments UC3843AN

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight528.605208 mg
Technical
Duty Cycle100 %
Fall Time50 ns
Frequency450 kHz
Input Current11 mA
Max Duty Cycle100 %
Max Frequency500 kHz
Max Input Voltage25 V
Max Operating Temperature70 °C
Max Output Current4 A
Max Power Dissipation1 W
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage12 V
Nominal Input Voltage15 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output Voltage15 V
Power Dissipation1 W
Quiescent Current11 mA
Rise Time50 ns
Schedule B8542390000
Switching Frequency500 kHz
TerminationThrough Hole
TopologyFlyback, Boost
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3843AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages21 years ago
Datasheet3 pages26 years ago
Farnell
Datasheet45 pages7 years ago
Datasheet31 pages8 years ago
Datasheet30 pages9 years ago
Datasheet18 pages14 years ago
Datasheet29 pages11 years ago
Datasheet24 pages15 years ago
Datasheet21 pages21 years ago
Datasheet21 pages21 years ago
element14 APAC
Datasheet31 pages8 years ago
Datasheet29 pages11 years ago
Datasheet30 pages9 years ago
Datasheet31 pages10 years ago
Datasheet29 pages10 years ago
Newark
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Datasheet24 pages14 years ago
Datasheet31 pages10 years ago
Datasheet16 pages18 years ago
element14
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
LCSC
Datasheet51 pages1 year ago
Datasheet53 pages2 years ago
SHENGYU ELECTRONICS
Datasheet54 pages1 year ago
TME
Datasheet54 pages6 years ago
Datasheet30 pages8 years ago
iiiC
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet29 pages11 years ago
Verical
Datasheet24 pages14 years ago
Datasheet21 pages21 years ago
Jameco
Datasheet22 pages15 years ago
Sierra IC
Datasheet8 pages21 years ago
DigiKey
Datasheet8 pages21 years ago

Inventory History

3 month trend:
-37.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3843AN.

Related Parts

Descriptions

Descriptions of Texas Instruments UC3843AN provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
ADVANCED PWM CONTROLLER, 3843, DIP8; Controller Type:PWM; Voltage, Input Max:25V; Output Current Max:4A; Output Type:Totem Pole; Input Current:11mA; Output Energy per Cycle:5µJ; Frequency:500kHz; Power Dissipation:1W; Voltage, Supply
The UC3823A and UC3823B and the UC3825A andUC3825B family of PWM controllers are improved versions of the standard UC3823 and UC3825 family. Performance enhancements have been made to several of the circuit blocks. Error amplifier gain bandwidth productis 12 MHz, while input offset voltage is 2 mV. Current limit threshold is assured to a tolerance of 5%. Oscillator discharge current is specified at 10 mA for accurate dead time control. Frequency accuracy is improved to 6%. Startup supply current, typically 100 t,A, is ideal for off-line applications. The output drivers are redesigned to actively sink current during UVLO at no expense to the startup current specification. In addition each output is capable of2-A peak currents during transitions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3843AN .
  • UC3843AN.
  • UC3843AN..
  • UC3843AN...

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight528.605208 mg
Technical
Duty Cycle100 %
Fall Time50 ns
Frequency450 kHz
Input Current11 mA
Max Duty Cycle100 %
Max Frequency500 kHz
Max Input Voltage25 V
Max Operating Temperature70 °C
Max Output Current4 A
Max Power Dissipation1 W
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage12 V
Nominal Input Voltage15 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output Voltage15 V
Power Dissipation1 W
Quiescent Current11 mA
Rise Time50 ns
Schedule B8542390000
Switching Frequency500 kHz
TerminationThrough Hole
TopologyFlyback, Boost
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3843AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages21 years ago
Datasheet3 pages26 years ago
Farnell
Datasheet45 pages7 years ago
Datasheet31 pages8 years ago
Datasheet30 pages9 years ago
Datasheet18 pages14 years ago
Datasheet29 pages11 years ago
Datasheet24 pages15 years ago
Datasheet21 pages21 years ago
Datasheet21 pages21 years ago
element14 APAC
Datasheet31 pages8 years ago
Datasheet29 pages11 years ago
Datasheet30 pages9 years ago
Datasheet31 pages10 years ago
Datasheet29 pages10 years ago
Newark
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Datasheet24 pages14 years ago
Datasheet31 pages10 years ago
Datasheet16 pages18 years ago
element14
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
LCSC
Datasheet51 pages1 year ago
Datasheet53 pages2 years ago
SHENGYU ELECTRONICS
Datasheet54 pages1 year ago
TME
Datasheet54 pages6 years ago
Datasheet30 pages8 years ago
iiiC
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet29 pages11 years ago
Verical
Datasheet24 pages14 years ago
Datasheet21 pages21 years ago
Jameco
Datasheet22 pages15 years ago
Sierra IC
Datasheet8 pages21 years ago
DigiKey
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago