Microsemi UC3843ADM

UC3843 Series 500 kHz 30 V Surface Mount Current Mode PWM Controller - SOIC-8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
UC3843ADM-ND 1,203 Buy Now »
USD
2.33 2.10 1.69 1.09 1.01
Arrow
UC3843ADM 22 Buy Now »
USD
2.32 1.86 1.84 1.84 1.84
Mouser
494-UC3843ADM 419 Buy Now »
USD
2.32 1.87 1.50 1.08 0.972
Future Electronics
UC3843ADM 0 ··
USD
1.42 1.16 1.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
UC3843ADM 8,165 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
UC3843ADM Contact ··
TransparentC
UC3843ADM Contact ··
XS Micro
UC3843ADM Contact ··

Descriptions

IC REG CTRLR BUCK/BOOST 8SOIC
Digi-Key
UC3843 Series 500 kHz 30 V Surface Mount Current Mode PWM Controller - SOIC-8
Future Electronics

Technical Specifications

Number of Outputs 1
Number of Pins 8
RoHS Compliant
Packaging Tube
Case / Package / Footprint SOIC
Threshold Voltage 17.5 V
Mounting Type Surface Mount
Supply Voltage (DC) 30 V
Lead-Free Status Lead Free
Quiescent Current 11 mA

Documents

Digi-Key
Datasheet 8 pages 19 years ago

Alternate Names

MSC UC3843ADM
APT UC3843ADM
NES UC3843ADM
BKC UC3843ADM
MICROSEMI CORP UC3843ADM
APD UC3843ADM
SEMI UC3843ADM
VARO UC3843ADM
SEMICON UC3843ADM
LMI UC3843ADM
SEN UC3843ADM
DIGI UC3843ADM
MCS UC3843ADM
MICROSEM UC3843ADM
Microsemi Corporation UC3843ADM
CDWR UC3843ADM
SCN UC3843ADM
CDKF UC3843ADM
ASP UC3843ADM
DAS UC3843ADM
CCZL UC3843ADM
SILICON GENERAL UC3843ADM
MICROS UC3843ADM
PPC UC3843ADM
LINF UC3843ADM

Search for other parts like UC3843 »