STMicroelectronics UC3842BN

UC3842B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
UC3842BN 3,890 Buy Now »
USD
0.456 0.443 0.333 0.333 0.333
Arrow
UC3842BN 56 Buy Now »
USD
0.720 0.536 0.482 0.246 0.246
Verical
UC3842BN 900 Buy Now »
USD
0.342 0.342
Digi-Key
497-3079-5-ND 2,808 Buy Now »
USD
0.660 0.578 0.443 0.280 0.280
Newark
89K1262 46 Buy Now »
USD
0.582 0.582 0.534 0.458 0.458
Mouser
511-UC3842BN 4,354 Buy Now »
USD
0.650 0.542 0.350 0.280 0.227
Future Electronics
UC3842BN 0 ··
USD
0.320 0.320 0.285
Farnell
9882529 292 Buy Now »
GBP
0.650 0.459 0.302 0.245 0.202
element14 APAC
9882529 157 Buy Now »
SGD
1.02 0.848 0.548 0.439 0.356
Rutronik
ICPWM5396 2,300 Buy Now »
EUR
0.272 0.166 0.163
Avnet Europe
UC3842BN 5,150 Buy Now »
EUR
0.281 0.204 0.173
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200411602 56 Buy Now »
JPY
72.00 72.00 72.00
Chip One Stop Global 2
C1S730200105835 542 Buy Now »
JPY
78.80 67.30 56.10 56.10
C1S730200411602 1,544 Buy Now »
JPY
49.60
EarthTron
UC3842BN 2,974 ··
B+D Enterprises
UC3842BN 52 Buy Now »
USD
0.950 0.790 0.710 0.710 0.710
MCM Electronics
115-UC3842BN 17 Buy Now »
USD
0.790 0.790 0.790 0.790 0.790
Ewing Components
UC3842BN 9,845 Send RFQ »
Florida Circuit
UC3842BN 19,500 ··
Abacus Technologies
UC3842BN 6,922 ··
Distrelec
UC3842BN 1,367 Buy Now »
EUR
0.710 0.640 0.620 0.620 0.620
TME
UC3842BN 466 Buy Now »
USD
0.303 0.269 0.225 0.225
RS Components 2
6865033 1,050 Buy Now »
GBP
0.362 0.244 0.234 0.234
9196478 250 Buy Now »
GBP
0.205 0.137 0.137
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
UC3842BN Contact Send RFQ »
SemiconductorPLUS
UC3842BN Contact ··

Descriptions

Current Mode PWM Controller 1A 8-Pin PDIP Tube
Verical
Voltage stabiliser; adjustable; 13.5V; 1A; DIP8; THT
TME
Current Mode PWM Controller 1A
RS Components
IC REG CTRLR PWM CM 8-MINIDIP
Digi-Key
PWM Pulse Width Modulator Controllers 0.5mA Current Mode
Mouser
IC, CURRENT MODE PWM, 3842, DIP8; Input Voltage:15V; Output Voltage:5.1V; Output Current:200mA; Frequency:250kHz; Power Dissipation Pd:1.25W; Supply Voltage Range:12V to 25V; Digital IC Case Style:DIP; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:85°C; Package / Case:DIP; Temperature Operating Min:-25°C; Base Number:3845; Controller Type:PWM; IC Generic Number:3842; Logic Function Number:3842; Operating Temperature Range:-25°C to +85°C; Output Current Max:1A; Output Energy per Cycle:5µJ; Supply Voltage Max:25V; Supply Voltage Min:12V; Termination Type:Through Hole; Power Supply IC Type:PWM controller
Farnell
IC, CURRENT MODE PWM CTRL, 25V, 8-DIP; Input Voltage:25V; Output Voltage:13.5V; Output Current:200mA; Frequency:250kHz; Power Dissipation Pd:1.25W; Supply Voltage Range:12V to 25V; Digital IC Case Style:DIP; No. of Pins:8
element14 APAC
Current Mode PWM Controller 1A 8-Pin PDIP Tube
Chip One Stop Japan
UC3842B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8
Future Electronics
Switching controller IC [ST] UC3842BN Switching controller IC
Distrelec
Current Mode PWM
STMicroelectronics
SMPS DIP-8 THT
Rutronik
Pulse Width Modulation (PWM) Controller IC; Input Voltage:25V; Output Voltage:13.5V; Output Current:200mA; Frequency:250kHz; Power Dissipation, Pd:1.25W; Supply Voltage Range:12V to 25V; Digital IC Case Style:DIP; No. of Pins:8 ;RoHS Compliant: Yes
Newark
Current Mode PWM Controller 1A 8-Pin PDIP Tube
Chip One Stop Global
STMICROELECTRONICS UC3842BN CURRENT MODE PWM CONTROLLERS
Avnet
PWM Controller 1A 8-Pin PDIP
Florida Circuit

Technical Specifications

Output Current 200 mA
Number of Outputs 1
Input Voltage (DC) 15 V
Quiescent Current 12 mA
Packaging Tube
Case / Package / Footprint DIP
Mounting Type Through Hole
Output Voltage 13.5 V
RoHS Compliant
REACH SVHC Compliance No SVHC
Frequency 250 kHz
Number of Pins 8
Supply Voltage (DC) 12 V (min)
Lead-Free Status Lead Free
Lifecycle Status Active
Power Dissipation 1.25 W

Documents

element14
Datasheet 15 pages 17 years ago
Newark
Datasheet 15 pages 17 years ago
Nu Horizons
Datasheet 15 pages 17 years ago
Digi-Key
Datasheet 15 pages 17 years ago
B+D Enterprises
Datasheet 15 pages 17 years ago

Images

Alternate Names

ST MICRO UC3842BN
STM UC3842BN
SGS UC3842BN
SGS THOMSON UC3842BN
INMOS UC3842BN
SGS THOMPSON UC3842BN
SESCOSEM UC3842BN
STMICR UC3842BN
ST8 UC3842BN
STMICROE UC3842BN
WAFERSCALE UC3842BN
SGS-ATES UC3842BN
ST/SGS UC3842BN
ST MICROELECTRONICS SEMI UC3842BN
THOMS UC3842BN
ST MIC UC3842BN
SGST UC3842BN
STMICROELECTRON UC3842BN
WAFERSCALE INTEGRATION INC UC3842BN
SGS-Thomson Microelectronics UC3842BN
STMICROELECT UC3842BN
SGS THOMP UC3842BN
SGS/ST UC3842BN
FAROUDJA UC3842BN
STMICROEL UC3842BN
ST Microeletronics UC3842BN

Search for other parts like UC3842 »