Texas Instruments UC3842ADTRG4

Current Mode PWM Controller 14-SOIC 0 to 70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Number of Pins14
Weight122.413241 mg
Technical
Duty Cycle96 %
Fall Time50 ns
Frequency450 kHz
Max Duty Cycle100 %
Max Frequency500 kHz
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature0 °C
Nominal Input Voltage25 V
Number of Outputs1
Output Current1 A
Output Voltage15 V
PackagingTape & Reel (TR)
Rise Time50 ns
Switching Frequency500 kHz
TopologyFlyback, Boost

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3842ADTRG4.

Texas Instruments
Datasheet29 pages12 years ago
Datasheet21 pages21 years ago
Datasheet3 pages26 years ago
Newark
Datasheet29 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.349
$ 0.349
Stock
19,275
783,562
783,562
Authorized Distributors
0
9
9
Case/Package
D
SOIC
SOIC
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3842ADTRG4.

Descriptions

Descriptions of Texas Instruments UC3842ADTRG4 provided by its distributors.

Current Mode PWM Controller 14-SOIC 0 to 70
PWM Power Supply Controllers Current-Mode PWM Controller
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins14
Weight122.413241 mg
Technical
Duty Cycle96 %
Fall Time50 ns
Frequency450 kHz
Max Duty Cycle100 %
Max Frequency500 kHz
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature0 °C
Nominal Input Voltage25 V
Number of Outputs1
Output Current1 A
Output Voltage15 V
PackagingTape & Reel (TR)
Rise Time50 ns
Switching Frequency500 kHz
TopologyFlyback, Boost

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3842ADTRG4.

Texas Instruments
Datasheet29 pages12 years ago
Datasheet21 pages21 years ago
Datasheet3 pages26 years ago
Newark
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago