Texas Instruments UC3842AD8

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 500kHz Tube 8-Pin SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle100 %
Fall Time50 ns
Frequency450 kHz
Input Current11 mA
Max Duty Cycle100 %
Max Frequency500 kHz
Max Input Voltage25 V
Max Operating Temperature70 °C
Max Output Current1 A
Max Power Dissipation1 W
Max Supply Voltage25 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Input Voltage15 V
Number of Channels1
Number of Outputs1
Output Current200 mA
Output Voltage5 V
Power Dissipation1 W
Rise Time50 ns
Switching Frequency500 kHz
TerminationSMD/SMT
TopologyFlyback, Boost, Buck-Boost
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3842AD8.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages26 years ago
Newark
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Datasheet26 pages13 years ago
Datasheet21 pages21 years ago
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
Datasheet21 pages21 years ago
Farnell
Datasheet21 pages21 years ago
Datasheet45 pages7 years ago
Datasheet31 pages10 years ago
Datasheet52 pages1 year ago
Datasheet50 pages3 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
element14 APAC
Datasheet30 pages10 years ago
Datasheet30 pages9 years ago
Datasheet31 pages9 years ago
SHENGYU ELECTRONICS
Datasheet54 pages1 year ago
TME
Datasheet54 pages6 years ago
Datasheet30 pages8 years ago
iiiC
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet29 pages11 years ago
element14
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Jameco
Datasheet22 pages15 years ago
Sierra IC
Datasheet8 pages21 years ago
DigiKey
Datasheet8 pages21 years ago

Inventory History

3 month trend:
-88.48%

Alternate Parts

Price @ 1000
$ 0.698
$ 0.433
$ 0.433
Stock
714,563
1,175,376
1,175,376
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
1 A
-
-
Min Input Voltage
-
-
-
Max Input Voltage
25 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3842AD8.

Related Parts

Descriptions

Descriptions of Texas Instruments UC3842AD8 provided by its distributors.

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 500kHz Tube 8-Pin SOIC
PWM CONTROLLER, 500KHZ, 10V-30V, SOIC-8; Input Voltage:25V; Output Voltage:13.5V; Output Current:1A; Supply Voltage Min:10V; Supply Voltage Max:30V; Controller IC Case Style:SOIC; No. of Pins:8Pins; Frequency:500kHz; Ope
PWM CONTROLLER, SMD, 3842, SOIC8; Input Voltage:15V; Output Voltage:5V; Output Current:200mA; Frequency:500kHz; Power Dissipation Pd:1W; Supply Voltage Range:12V to 25V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:3842; Controller Type:PWM; IC Generic Number:3842; IC Temperature Range:Commercial; Input Current:11mA; Input Voltage Max:25V; Logic Function Number:3842; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:1A; Output Energy per Cycle:5µJ; Output Type:Totem Pole; Package / Case:SOIC; Power Dissipation Pd:1W; Power Supply IC Type:PWM controller; Supply Voltage Max:25V; Supply Voltage Min:12V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3842AD8 .
  • UC3842AD8.
  • UC3842AD8..

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle100 %
Fall Time50 ns
Frequency450 kHz
Input Current11 mA
Max Duty Cycle100 %
Max Frequency500 kHz
Max Input Voltage25 V
Max Operating Temperature70 °C
Max Output Current1 A
Max Power Dissipation1 W
Max Supply Voltage25 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Input Voltage15 V
Number of Channels1
Number of Outputs1
Output Current200 mA
Output Voltage5 V
Power Dissipation1 W
Rise Time50 ns
Switching Frequency500 kHz
TerminationSMD/SMT
TopologyFlyback, Boost, Buck-Boost
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3842AD8.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages26 years ago
Newark
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Datasheet26 pages13 years ago
Datasheet21 pages21 years ago
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago
Datasheet21 pages21 years ago
Farnell
Datasheet21 pages21 years ago
Datasheet45 pages7 years ago
Datasheet31 pages10 years ago
Datasheet52 pages1 year ago
Datasheet50 pages3 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
element14 APAC
Datasheet30 pages10 years ago
Datasheet30 pages9 years ago
Datasheet31 pages9 years ago
SHENGYU ELECTRONICS
Datasheet54 pages1 year ago
TME
Datasheet54 pages6 years ago
Datasheet30 pages8 years ago
iiiC
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet29 pages11 years ago
element14
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Jameco
Datasheet22 pages15 years ago
Sierra IC
Datasheet8 pages21 years ago
DigiKey
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago