Texas Instruments UC3833DWTR

LDO Cntrlr REG Fixed 2V 400mA 16-Pin SOIC T/R
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight470.006744 mg
Technical
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current400 mA
Min Input Voltage4.5 V
Min Operating Temperature0 °C
Number of Outputs1
Operating Supply Current9.5 mA
Output Current450 mA
Output TypeFixed
Output Voltage2 V
PackagingDigi-Reel®
Quiescent Current3.3 mA
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3833DWTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet20 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet2 pages26 years ago
Mouser
Datasheet18 pages16 years ago
Augswan
Datasheet22 pages1 year ago
Sierra IC
Datasheet8 pages28 years ago

Inventory History

3 month trend:
-69.03%

Alternate Parts

Price @ 1000
$ 13.006
$ 5.955
$ 5.955
Stock
203,232
259,871
259,871
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
400 mA
400 mA
400 mA
Switching Frequency
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3833DWTR.

Related Parts

Descriptions

Descriptions of Texas Instruments UC3833DWTR provided by its distributors.

LDO Cntrlr REG Fixed 2V 400mA 16-Pin SOIC T/R
450-mA, 36-V, linear controller from 0°C to 70°C 16-SOIC 0 to 70
LDO Controller; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Output Current:100mA; Input Voltage Primary Max:36V; Leaded Process Compatible:Yes; Operating Temp. Max:70°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight470.006744 mg
Technical
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current400 mA
Min Input Voltage4.5 V
Min Operating Temperature0 °C
Number of Outputs1
Operating Supply Current9.5 mA
Output Current450 mA
Output TypeFixed
Output Voltage2 V
PackagingDigi-Reel®
Quiescent Current3.3 mA
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3833DWTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet20 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet2 pages26 years ago
Mouser
Datasheet18 pages16 years ago
Augswan
Datasheet22 pages1 year ago
Sierra IC
Datasheet8 pages28 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago