Texas Instruments UC3827DW-1

Buck current Fed push-pull PWM controller, 0°C to 70°C 24-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Weight678.092244 mg
Technical
Clock SyncYes
Duty Cycle95 %
Fall Time30 ns
Frequency450 kHz
Max Duty Cycle95 %
Max Frequency500 kHz
Max Operating Temperature70 °C
Max Supply Voltage20 V
Min Operating Temperature0 °C
Nominal Input Voltage15 V
Number of Output Phases1
Number of Outputs3
Output ConfigurationPositive
Output Current200 mA
Output Voltage2.5 V
Rise Time40 ns
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierYes
TopologyPush-Pull
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3827DW-1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages23 years ago
Augswan
Datasheet16 pages9 years ago
Mouser
Datasheet15 pages16 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
Newark
Datasheet16 pages8 years ago
Factory Futures
Datasheet14 pages10 years ago
iiiC
Datasheet16 pages11 years ago
DigiKey
Datasheet14 pages17 years ago
Sierra IC
Datasheet7 pages24 years ago

Inventory History

3 month trend:
-77.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3827DW-1.

Related Parts

Descriptions

Descriptions of Texas Instruments UC3827DW-1 provided by its distributors.

Buck current Fed push-pull PWM controller, 0°C to 70°C 24-SOIC 0 to 70
Buck Cur/Volt Fed Push-Pull Pwm Con Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3827DW-1.
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO24
UC3827 Buck Full-Bridge Push-Pull Tube e4 DC to DC switching controller 30ns 100mA 678.092244mg 2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3827DW-1.
  • UC3827DW1

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins24
Weight678.092244 mg
Technical
Clock SyncYes
Duty Cycle95 %
Fall Time30 ns
Frequency450 kHz
Max Duty Cycle95 %
Max Frequency500 kHz
Max Operating Temperature70 °C
Max Supply Voltage20 V
Min Operating Temperature0 °C
Nominal Input Voltage15 V
Number of Output Phases1
Number of Outputs3
Output ConfigurationPositive
Output Current200 mA
Output Voltage2.5 V
Rise Time40 ns
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierYes
TopologyPush-Pull
Dimensions
Height2.65 mm
Length15.4 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3827DW-1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages23 years ago
Augswan
Datasheet16 pages9 years ago
Mouser
Datasheet15 pages16 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
Newark
Datasheet16 pages8 years ago
Factory Futures
Datasheet14 pages10 years ago
iiiC
Datasheet16 pages11 years ago
DigiKey
Datasheet14 pages17 years ago
Sierra IC
Datasheet7 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago