Texas Instruments UC2853AD

63kHz bipolar continuous conduction mode (CCM) PFC controller, –40°C to 105°C 8-SOIC -40 to 105
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Frequency115 kHz
Max Operating Temperature105 °C
Max Supply Current500 µA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Number of Outputs1
Switching Frequency70 kHz
TopologyBoost
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2853AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages10 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Mouser
Datasheet10 pages16 years ago
SHENGYU ELECTRONICS
Datasheet12 pages1 year ago
Factory Futures
Datasheet11 pages11 years ago
iiiC
Datasheet11 pages11 years ago
DigiKey
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-18.49%

Alternate Parts

Price @ 1000
$ 2.03
$ 1.498
$ 1.498
Stock
209,289
465,732
465,732
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
70 kHz
70 kHz
70 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC2853AD.

Related Parts

Descriptions

Descriptions of Texas Instruments UC2853AD provided by its distributors.

63kHz bipolar continuous conduction mode (CCM) PFC controller, –40°C to 105°C 8-SOIC -40 to 105
Power Factor Correction Preregulator 0.25mA 115kHz 8-Pin SOIC Tube
Power Factor Correction (PFC) ICs High Power-Factor Preregulator
Tube UC2853 ACTIVE (Last Updated: 1week ago) e4 power factor correction device 12V~40V 115kHz 250muA 1.75mm
IC PFC CTR AVER CURR 94KHZ 8SOIC
IC PFC CTRLR AVERAGE CURR 8SOIC
UC2853A HIGH POWER FACTOR PRE-RE
Power Factor Controller IC; Frequency:0.115MHz; Supply Voltage Max:40V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-20°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Frequency115 kHz
Max Operating Temperature105 °C
Max Supply Current500 µA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Number of Outputs1
Switching Frequency70 kHz
TopologyBoost
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2853AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages10 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Mouser
Datasheet10 pages16 years ago
SHENGYU ELECTRONICS
Datasheet12 pages1 year ago
Factory Futures
Datasheet11 pages11 years ago
iiiC
Datasheet11 pages11 years ago
DigiKey
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago