Texas Instruments UC2842AD8TRG4

1 A Switching Controller 500 Khz Switching Freq-max PDSO8

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle100 %
Fall Time50 ns
Frequency450 kHz
Max Duty Cycle100 %
Max Frequency500 kHz
Max Operating Temperature85 °C
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Nominal Input Voltage25 V
Number of Outputs1
Output Current1 A
Output Voltage15 V
PackagingTape & Reel (TR)
Rise Time50 ns
Switching Frequency500 kHz
TopologyFlyback, Boost

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2842AD8TRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages26 years ago
Mouser
Datasheet21 pages21 years ago
iiiC
Datasheet29 pages11 years ago
Newark
Datasheet29 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.433
$ 0.433
Stock
483,013
1,182,328
1,182,328
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC2842AD8TRG4.

Descriptions

Descriptions of Texas Instruments UC2842AD8TRG4 provided by its distributors.

1 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PDSO8
Current Mode PWM Controller 8-SOIC -40 to 85
Current Mode PWM Controller 1A 8-Pin SOIC T/R
PWM Power Supply Controllers Current-Mode PWM Controller
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle100 %
Fall Time50 ns
Frequency450 kHz
Max Duty Cycle100 %
Max Frequency500 kHz
Max Operating Temperature85 °C
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Nominal Input Voltage25 V
Number of Outputs1
Output Current1 A
Output Voltage15 V
PackagingTape & Reel (TR)
Rise Time50 ns
Switching Frequency500 kHz
TopologyFlyback, Boost

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2842AD8TRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages26 years ago
Mouser
Datasheet21 pages21 years ago
iiiC
Datasheet29 pages11 years ago
Newark
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago