Texas Instruments UC2834J

High Efficiency Linear egulator 16-CDIP -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins16
Technical
Max Input Voltage35 V
Max Operating Temperature85 °C
Min Input Voltage5 V
Min Operating Temperature-40 °C
Quiescent Current5.5 mA
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2834J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet12 pages9 years ago
Datasheet11 pages14 years ago
Datasheet11 pages16 years ago
Technical Drawing2 pages21 years ago
Datasheet23 pages24 years ago
Arrow Electronics
Datasheet12 pages11 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 48.114
$ 7.57
$ 7.57
Stock
163,363
124,999
124,999
Authorized Distributors
1
1
1
Case/Package
CDIP
N
N
Number of Pins
16
16
16
Number of Outputs
-
1
1
Max Output Current
-
350 mA
350 mA
Min Input Voltage
5 V
5 V
5 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC2834J.

Related Parts

Descriptions

Descriptions of Texas Instruments UC2834J provided by its distributors.

High Efficiency Linear egulator 16-CDIP -40 to 85
LDO Cntrlr REG 1.5V 16-Pin CDIP
Standard Regulator Pos 1.5V 16-Pin CDIP Tube
HIGH EFFICIENCY LINEAR REGULATOR
1-CHANNEL POWER SUPPLY SUPPORT CKT CDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins16
Technical
Max Input Voltage35 V
Max Operating Temperature85 °C
Min Input Voltage5 V
Min Operating Temperature-40 °C
Quiescent Current5.5 mA
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2834J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet12 pages9 years ago
Datasheet11 pages14 years ago
Datasheet11 pages16 years ago
Technical Drawing2 pages21 years ago
Datasheet23 pages24 years ago
Arrow Electronics
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago