Texas Instruments UC2526ADW

PWM Power Supply Controllers Regulating Pulse Width Modulator

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
UC2526ADW 240 Buy Now »
USD
1.93 1.81 1.64 1.53 1.51
Verical
UC2526ADW 240 Buy Now »
USD
1.72 1.72 1.72
Digi-Key
296-11155-5-ND 207 Buy Now »
USD
3.19 2.87 2.35 1.69 1.51
Avnet
UC2526ADW 114 Buy Now »
USD
3.03 2.59 2.14 2.14 2.14
TI store
UC2526ADW 144 Buy Now »
USD
3.37 3.01 2.47 1.42 1.42
Chip One Stop Japan
C1S746200565791 240 Buy Now »
JPY
346.00 271.00 194.00 193.00 193.00
Rochester Electronics 2
UC2526ADW 0 ··
UC2526ADW 200 Buy Now »
USD
2.19 2.19 1.95 1.78 1.78
Mouser
595-UC2526ADW 73 Buy Now »
USD
3.19 2.71 2.35 1.68 1.46
Newark 2
13M3364 0 ··
USD
3.22 2.59 2.36 1.51 1.43
77C2796 0 ··
USD
1.51 1.51
Farnell
1235018 240 Buy Now »
GBP
2.39 1.79 1.56 1.05 0.967
element14 APAC
1235018 240 Buy Now »
SGD
5.00 4.24 3.68 2.63 2.46
Avnet Europe
UC2526ADW 80 Buy Now »
EUR
1.95 1.65 1.53
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
UC2526ADW 4 Buy Now »
USD
4.62 3.08 3.08 3.08 3.08
Freelance Electronics
UC2526ADW 0 ··
USD
1.000 1.000 1.000 1.000 1.000
Area51
UC2526ADW 9 ··
Ewing Components
UC2526ADW 12,321 Send RFQ »
Abacus Technologies
UC2526ADW 1,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
UC2526ADW Contact ··
XS Micro
UC2526ADW Contact ··
SemiconductorPLUS
UC2526ADW Contact ··

Descriptions

egulating Pulse Width Modulator 18-SOIC -25 to 85
Texas Instruments
IC REG CTRLR MULT TOP 18SOIC
Digi-Key
Voltage Mode PWM Controller 100mA 18-Pin SOIC Tube
Chip One Stop Japan
IC, PWM REG, SMD, SOIC18, 2526
element14 APAC
Voltage Mode PWM Controller 100mA 18-Pin SOIC Tube
Verical
PWM Power Supply Controllers Regulating Pulse Width Modulator
Mouser
Voltage Mode PWM Controller 100mA 18-Pin SOIC Tube
Avnet
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; Power Dissipation, Pd:1W; No. of Pins:18; Operating Temperature Range:-25°C to +85°C; Control Mode:Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:2 ;RoHS Compliant: Yes
Newark
IC, PWM REG, SMD, SOIC18, 2526; Input Voltage:35V; Output Voltage:5.05V; Output Current:100mA; Supply Voltage Min:7V; Supply Voltage Max:35V; Digital IC Case Style:SOIC; No. of Pins:18; Frequency:600kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013); Base Number:2526; Controller Type:PWM; Operating Temperature Range:-40°C to +85°C; Output Current Max:200mA; Power Dissipation Pd:1W; Supply Voltage Range:7V to 35V; Termination Type:SMD
Farnell

Technical Specifications

Lifecycle Status Active
Packaging Tube
Case / Package / Footprint SOIC
RoHS Compliant
Topology Boost Flyback Forward Full-Bridge Half-Bridge Push-Pull
Supply Voltage (DC) 7 V (min)
Output Voltage 13 V 5.05 V
Mounting Type Surface Mount
Output Current 100 mA
Input Voltage (DC) 35 V
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Number of Pins 18
Quiescent Current 14 mA
Frequency 600 kHz
Number of Regulated Outputs 2
Number of Outputs 2

Documents

Texas Instruments
Official datasheet
Datasheet 13 pages 8 years ago
Datasheet 12 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 4 pages 18 years ago
Farnell
Datasheet 14 pages 4 years ago
element14 APAC
Datasheet 12 pages 2 years ago
Datasheet 12 pages 2 years ago
Datasheet 12 pages 3 years ago
Digi-Key
Datasheet 11 pages 21 years ago
Sierra IC
Datasheet 9 pages 21 years ago
Newark
Datasheet 12 pages 2 years ago
Jameco
Datasheet 12 pages 8 years ago
Factory Futures
Datasheet 12 pages 3 years ago
iiiC
Datasheet 14 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Conflict Mineral Statement 2 pages 3 years ago

Images

Alternate Names

TI UC2526ADW
TEXAS UC2526ADW
TEXAS INST UC2526ADW
TEXAS INSTR UC2526ADW
TEXAS INSTRUMENT UC2526ADW
TEXAS INS UC2526ADW
TEXAS INSTRUMENTS INC UC2526ADW
TEX UC2526ADW
TEXAS INSTRUMEN UC2526ADW
TEXAS INSTRU UC2526ADW
TI/NS UC2526ADW
TEXINS UC2526ADW
TEXAS INSTRUMENTS INCORPORATED UC2526ADW
TEXASIN UC2526ADW
Texas Instruments (TI) UC2526ADW
TEAXS UC2526ADW
TEXAS INTRUMENTS UC2526ADW
TEXAS INSTRUM UC2526ADW
TEXAS INSRUMENT UC2526ADW
TEXAS IST UC2526ADW
TI-PB UC2526ADW
Texas Instruments Rfid Systems UC2526ADW
TEXINST UC2526ADW
TEXAS INSRUMENTS UC2526ADW
TEXAS INTRUMENT UC2526ADW
Texas Instr. UC2526ADW
Texas Instruments Inc. UC2526ADW

Search for other parts like UC2526 »