Texas Instruments UC1843L

Current Mode PWM Controller 20-LCCC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins20
Technical
Duty Cycle100 %
Fall Time50 ns
Max Duty Cycle100 %
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature-55 °C
Output Current1 kA
PackagingRail/Tube
Rise Time50 ns
Schedule B8542390000
Switching Frequency500 kHz
TopologyBoost, Flyback
Dimensions
Height0 m
Length8.89 mm
Thickness1.83 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1843L.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Datasheet28 pages9 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages21 years ago
Datasheet3 pages26 years ago
Sierra IC
Datasheet8 pages20 years ago

Inventory History

3 month trend:
+125%

Alternate Parts

Price @ 1000
$ 16.664
$ 19.528
$ 19.528
Stock
23,788
12,262
12,262
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC1843L.

Related Parts

Descriptions

Descriptions of Texas Instruments UC1843L provided by its distributors.

Current Mode PWM Controller 20-LCCC -55 to 125
1 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX CQCC20
Current Mode PWM Controller 200mA 500kHz 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins20
Technical
Duty Cycle100 %
Fall Time50 ns
Max Duty Cycle100 %
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature-55 °C
Output Current1 kA
PackagingRail/Tube
Rise Time50 ns
Schedule B8542390000
Switching Frequency500 kHz
TopologyBoost, Flyback
Dimensions
Height0 m
Length8.89 mm
Thickness1.83 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1843L.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Datasheet28 pages9 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages21 years ago
Datasheet3 pages26 years ago
Sierra IC
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago