Amphenol LTW UC-31PFFP-QS8001

Conn USB 3.1 Type C RCP 24 POS 1.27mm Solder ST Panel Mount 24 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Technical
Schedule B8536695050

Documents

Download datasheets and manufacturer documentation for Amphenol LTW UC-31PFFP-QS8001.

Component Distributors Inc.
Datasheet2 pages7 years ago
Newark
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages7 years ago

Inventory History

3 month trend:
-10.88%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol LTW UC-31PFFP-QS8001.

Descriptions

Descriptions of Amphenol LTW UC-31PFFP-QS8001 provided by its distributors.

Conn USB 3.1 Type C RCP 24 POS 1.27mm Solder ST Panel Mount 24 Terminal 1 Port
Connector, USB 3.1 TYPE C JACK | Amphenol LTW Technology UC-31PFFP-QS8001
USB Connector, Receptacle, USB 3.0 C Type, IPX8 - Unmated, Square, Female Connector, Female Connector, Quick, Front Fastened, 3A
SEALED USB, 3.1 TYPE C, JACK, IP68; USB Connector Type: USB Type C; USB Standard: USB 3.1; Gender: Jack; No. of Positions: 24 Position; Connector Mounting: Panel Mount; IP Rating: IP68; Product Range: UC Series; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOLITW

Technical Specifications

Physical
Contact MaterialCopper
Technical
Schedule B8536695050

Documents

Download datasheets and manufacturer documentation for Amphenol LTW UC-31PFFP-QS8001.

Component Distributors Inc.
Datasheet2 pages7 years ago
Newark
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant