Brainboxes UC-313

CARD, SERIAL, RS422/RS485, 2PORT; Computer Interface:PCI, RS422, RS485; SVHC:No

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
01M9395 0 ··
USD
149.62 136.25 126.06 126.06 126.06
Allied Electronics
70282512 0 ··
USD
115.39 115.39 115.39 115.39 115.39
Farnell
1203521 0 ··
GBP
78.65 78.65 78.65 78.65 78.65
element14 APAC
1203521 0 ··
SGD
146.98 146.98 146.98 146.98 146.98
RS Components
4811264 11 Buy Now »
GBP
75.74 75.74 75.74 75.74 75.74

Descriptions

CARD, SERIAL, RS422/RS485, 2PORT; Computer Interface:PCI, RS422, RS485; SVHC:No
Newark
CARD, SERIAL, RS422/RS485, 2PORT; Interface Type:PCI / RS-422 / RS-485; SVHC:No SVHC (19-Dec-2011); Baud Rate Bits per Second:921600bps; Connector Type:2 x RS422/485 9 way D Sub
element14 APAC
Universal PCI card UC-313 2xRS422/485
RS Components
Serial Card, 3.3/5.0V, uPCI 2 x RS422/485 1M Baud
Allied Electronics
CARD, SERIAL, RS422/RS485, 2PORT; Interface:PCI / RS-422 / RS-485; SVHC:No SVHC (15-Dec-2010); Baud Rate Bits per Second:921600bps; Connector Type:2 x RS422/485 9 way D
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Number of Pins 9

Documents

Farnell
Datasheet 2 pages 7 years ago

Images

Alternate Names

BRAINBOXES LIMITED UC-313
BRAINBOXES LLC UC-313

Search for other parts like UC-313 »