brainboxes UC-235

Brainboxes 1 Port RS232 PCI Serial Board, 115.2kbit/s | Brainboxes UC-235
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins9
Weight226.796185 g
Technical
InterfacePCI
Number of Ports1
Dimensions
Height25.4 mm
Length127 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for brainboxes UC-235.

element14 APAC
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for brainboxes UC-235.

Descriptions

Descriptions of brainboxes UC-235 provided by its distributors.

Brainboxes 1 Port RS232 PCI Serial Board, 115.2kbit/s | Brainboxes UC-235
Lp Upci 1Xrs232 Rohs Compliant: Yes |Brainboxes UC-235
CARD, LOWPROFILE, PCI, RS232, 1PORT; Computer Interface: PCI; Product Range: -; SVHC: No SVHC (15-Jan-2019); Baud Rate Bits per Second: 115200bps
1 PORT RS232 LOW PROFILE PCI SER

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Technical Specifications

Physical
Number of Pins9
Weight226.796185 g
Technical
InterfacePCI
Number of Ports1
Dimensions
Height25.4 mm
Length127 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for brainboxes UC-235.

element14 APAC
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant