Nichicon UBT2G4R7MPD1TD

Cap Aluminum Lytic 4.7uF 400V 20%( 10 X 20mm) Radial 5mm 53mA 2000h 125C Automotive Ammo
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 µF
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current53 mA
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UBT2G4R7MPD1TD.

Newark
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.355
$ 0.355
Stock
1
1,360
1,360
Authorized Distributors
1
5
5
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
-
-
Ripple Current
53 mA
53 mA
53 mA
Height - Seated (Max)
21.9964 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UBT2G4R7MPD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UBT2G4R7MPD1TD provided by its distributors.

Cap Aluminum Lytic 4.7uF 400V 20%( 10 X 20mm) Radial 5mm 53mA 2000h 125C Automotive Ammo
UBT ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 4.7muF 400V
Capacitor Alum Elec, 4.7Uf, 400V, 20%, Radial; Capacitance:4.7Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Product Height:20Mm; Product Range:Bt Series Rohs Compliant: Yes |Nichicon UBT2G4R7MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 µF
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current53 mA
TerminationRadial
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UBT2G4R7MPD1TD.

Newark
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant