Cinch Connectivity Solutions / Trompeter UBJ24I

BNC Bulkhead Jack, 75 Ohm, Feed-through, Insulated, Coax 20/220 Series | Trompeter UBJ24I
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact PlatingGold
MountBulkhead, Panel
Technical
Connector TypeBNC, Coaxial
Frequency4 GHz
GenderFemale
Impedance75 Ω
Max Frequency4 GHz
OrientationStraight
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter UBJ24I.

Newark
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions / Trompeter UBJ24I.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter UBJ24I provided by its distributors.

BNC Bulkhead Jack, 75 Ohm, Feed-through, Insulated, Coax 20/220 Series | Trompeter UBJ24I
Conn BNC Adapter F/F 0Hz to 4GHz 75Ohm ST Panel Mount Gold
RF/COAXIAL, BNC JACK, BULKHEAD, 75 OHM, FEED THRU; Connector Type:BNC Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:-; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:-; Contact Plating:- RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • TROMPETER/CINCH CONNECTIVITY
  • Trompeter / Cinch Connectivity Solutions
  • Cinch / Trompeter

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact PlatingGold
MountBulkhead, Panel
Technical
Connector TypeBNC, Coaxial
Frequency4 GHz
GenderFemale
Impedance75 Ω
Max Frequency4 GHz
OrientationStraight
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter UBJ24I.

Newark
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant