NXP Semiconductors UBA2080AT/1,518

MOSFET DRVR 0.4A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SO T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature150 °C
Max Output Current400 mA
Max Supply Current620 µA
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Number of Drivers2
Number of Outputs2

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors UBA2080AT/1,518.

NXP Semiconductors
Datasheet15 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors UBA2080AT/1,518.

Descriptions

Descriptions of NXP Semiconductors UBA2080AT/1,518 provided by its distributors.

MOSFET DRVR 0.4A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SO T/R
IC DRIVER HALF BRIDGE 14SOIC
Transistors - FETs, MOSFETs - Single 1 (Unlimited) TO-261-4, TO-261AA Surface Mount MOSFET (Metal Oxide) P-Channel Tape & Reel (TR) 100m Ω @ 5.2A, 10V 3.7A Ta -55°C~150°C TJ Trans MOSFET P-CH 30V 5.2A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature150 °C
Max Output Current400 mA
Max Supply Current620 µA
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Number of Drivers2
Number of Outputs2

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors UBA2080AT/1,518.

NXP Semiconductors
Datasheet15 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago