Riedon UB5C-5KF1

Res 5K Ohm 1% 5W Axial
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance5 kΩ
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Length12.7 mm

Inventory History

3 month trend:
-36.03%

Engineering Resources

View Evaluation kits and Reference designs for Riedon UB5C-5KF1.

Related Parts

Descriptions

Descriptions of Riedon UB5C-5KF1 provided by its distributors.

RES 5K OHM 1% 5W AXIAL
Miniature Silicone Coated Power Resistors

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • UB5C5KF1

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance5 kΩ
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Length12.7 mm

Compliance

Environmental Classification
RoHSCompliant