Riedon UB5C-25RF1

Res 25 Ohm 1% 5W Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance25 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Length12.7 mm

Inventory History

3 month trend:
+21.07%

Engineering Resources

View Evaluation kits and Reference designs for Riedon UB5C-25RF1.

Related Parts

Descriptions

Descriptions of Riedon UB5C-25RF1 provided by its distributors.

RES 25 OHM 1% 5W AXIAL

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • UB5C25RF1

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance25 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Length12.7 mm

Compliance

Environmental Classification
RoHSCompliant