Riedon UB3C-6R8F8

Res 6.8 Ohm 1% 3W Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance6.8 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Length8.89 mm

Engineering Resources

View Evaluation kits and Reference designs for Riedon UB3C-6R8F8.

Related Parts

Descriptions

Descriptions of Riedon UB3C-6R8F8 provided by its distributors.

RES 6.8 OHM 1% 3W AXIAL

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance6.8 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Length8.89 mm

Compliance

Environmental Classification
RoHSCompliant