Riedon UB3C-300RF1

Res 300 Ohm 1% 3W Axial
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance300 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Length8.89 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Riedon UB3C-300RF1.

Related Parts

Descriptions

Descriptions of Riedon UB3C-300RF1 provided by its distributors.

RES 300 OHM 1% 3W AXIAL
Contact for details

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • UB3C300RF1

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance300 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Length8.89 mm

Compliance

Environmental Classification
RoHSCompliant