Riedon UB3C-12RF1

Res 12 Ohm 1% 3W Axial
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance12 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Length8.89 mm

Inventory History

3 month trend:
-1.00%

Engineering Resources

View Evaluation kits and Reference designs for Riedon UB3C-12RF1.

Related Parts

Descriptions

Descriptions of Riedon UB3C-12RF1 provided by its distributors.

RES 12 OHM 1% 3W AXIAL
Miniature Silicone Coated Power Resistors

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance12 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Length8.89 mm

Compliance

Environmental Classification
RoHSCompliant