NKK Switches UB26RKG03N

Switch, P/B, DPDT, ON-ON, Rectangle, PCB Mount, No Cap, 0.4VA, 28VAC/DC, Straight PC | NKK Switches UB26RKG03N
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Mechanical Life200 kcycles
MountThrough Hole
Technical
Electrical Life200 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB26RKG03N.

TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches UB26RKG03N.

Related Parts

Descriptions

Descriptions of NKK Switches UB26RKG03N provided by its distributors.

Switch, P/B, DPDT, ON-ON, Rectangle, PCB Mount, No Cap,0.4VA,28VAC/DC, Straight PC | NKK Switches UB26RKG03N
Low Profile Pushbutton |Nkk Switches UB26RKG03N
LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Mechanical Life200 kcycles
MountThrough Hole
Technical
Electrical Life200 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB26RKG03N.

TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago