NKK Switches UB25SKW035D

Switch; P/B; DPDT; ON-(ON); Square; PCB Mount; Amber LED; No Cap; 5A; 125VAC; Straight PC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorOrange
Illumination TypeLED
Life (Cycles)10 kcycles
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Number of Poles2
Number of Positions2
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB25SKW035D.

TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago

Inventory History

3 month trend:
-1.03%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches UB25SKW035D.

Related Parts

Descriptions

Descriptions of NKK Switches UB25SKW035D provided by its distributors.

Switch; P/B; DPDT; ON-(ON); Square; PCB Mount; Amber LED; No Cap; 5A; 125VAC; Straight PC
SWITCH PUSHBUTTON DPDT 5A 125V
Low Profile Pushbutton |Nkk Switches UB25SKW035D

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorOrange
Illumination TypeLED
Life (Cycles)10 kcycles
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Number of Poles2
Number of Positions2
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB25SKW035D.

TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago