NKK Switches UB215KKW015F-1JB

Switch Pushbutton SPDT 5A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolycarbonate
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Max Current Rating5 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth19 mm
Length19 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches UB215KKW015F-1JB.

Mouser
Datasheet8 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet11 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches UB215KKW015F-1JB.

Related Parts

Descriptions

Descriptions of NKK Switches UB215KKW015F-1JB provided by its distributors.

SWITCH PUSHBUTTON SPDT 5A 125V
Pushbutton Switches 5A SPDT ON (ON) GRN
Switch, P/B, SPDT, ON-(ON),Square, Green LED, Sculpted Clear/White Cap,5A,125VAC, Sldr | NKK Switches UB215KKW015F-1JB
Low Profile Pushbutton |Nkk Switches UB215KKW015F-1JB
LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • UB215KKW015F1JB

Technical Specifications

Physical
Actuator MaterialPolycarbonate
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Max Current Rating5 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth19 mm
Length19 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches UB215KKW015F-1JB.

Mouser
Datasheet8 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet11 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago