NKK Switches UB215KKG015C-3JB

Switch Push Button ON (ON) SPDT Square Button 0.1A 28VAC 28VDC 0.4VA Momentary Contact Solder Lug Panel Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolycarbonate
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Electrical Life200 kcycles
Illumination ColorRed
Illumination TypeLED
Life (Cycles)200 kcycles
Max Current Rating100 mA
Max Operating Temperature50 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-25 °C
OrientationVertical
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Depth19 mm
Length19 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches UB215KKG015C-3JB.

RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches UB215KKG015C-3JB.

Related Parts

Descriptions

Descriptions of NKK Switches UB215KKG015C-3JB provided by its distributors.

Switch Push Button ON (ON) SPDT Square Button 0.1A 28VAC 28VDC 0.4VA Momentary Contact Solder Lug Panel Mount
Switch, P/B, SPDT, ON-(ON),Square, Red LED, Flat Clear/White Cap,0.4VA,28VAC/DC, Sldr | NKK Switches UB215KKG015C-3JB
Low Profile Pushbutton |Nkk Switches UB215KKG015C-3JB
LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • UB215KKG015C3JB

Technical Specifications

Physical
Actuator MaterialPolycarbonate
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Electrical Life200 kcycles
Illumination ColorRed
Illumination TypeLED
Life (Cycles)200 kcycles
Max Current Rating100 mA
Max Operating Temperature50 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-25 °C
OrientationVertical
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Depth19 mm
Length19 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches UB215KKG015C-3JB.

RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago