NKK Switches UB16KKW015F-FJ

Switch Pushbutton SPDT 5A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life200 kcycles
MountPanel, Snap in
Technical
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeLED
Life (Cycles)200 kcycles
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB16KKW015F-FJ.

RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago

Inventory History

3 month trend:
-36.99%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches UB16KKW015F-FJ.

Related Parts

Descriptions

Descriptions of NKK Switches UB16KKW015F-FJ provided by its distributors.

SWITCH PUSHBUTTON SPDT 5A 125V
Switch, P/B, SPDT, ON-ON, Square, Snap-In, Green LED, W/Green-Clear Cap,5A,125VAC, Sldr | NKK Switches UB16KKW015F-FJ
Low Profile Pushbutton |Nkk Switches UB16KKW015F-FJ
LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Case/Package125
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life200 kcycles
MountPanel, Snap in
Technical
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeLED
Life (Cycles)200 kcycles
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB16KKW015F-FJ.

RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago