NKK Switches UB15KKW01N-C

Switch, Pushbutton, Non-illuminated, SPDT, 5A, 250VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorRed
Illumination TypeLED
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
OrientationVertical
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB15KKW01N-C.

RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Datasheet12 pages6 years ago
Mouser
Datasheet9 pages21 years ago

Inventory History

3 month trend:
+13.16%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches UB15KKW01N-C.

Related Parts

Descriptions

Descriptions of NKK Switches UB15KKW01N-C provided by its distributors.

SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 5A, 250VAC
Series UB SPDT On-Mom 5A Red CAP -20°C ~ 70°C Pushbutton Switches
Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
SWITCH PUSHBUTTON SPDT 5A 125V
Switch, Pushbutton, Non-Illuminated, Spdt, 5A, 250Vac; Product Range:Ub Series; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Square; Actuator/Cap Colour:Red; Contact Current Ac Max:5A Rohs Compliant: Yes |Nkk Switches UB15KKW01N-C

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Case/Package125
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorRed
Illumination TypeLED
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
OrientationVertical
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches UB15KKW01N-C.

RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Datasheet12 pages6 years ago
Mouser
Datasheet9 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago