Nichicon UAQ2G820MHD

For Permissible Abnormal Voltage Lead Type, 82 μ F, 400 V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance82 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current420 mA
Ripple Current (AC)420 mA
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter18 mm
Height - Seated (Max)42.0116 mm
Lead Pitch7.493 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UAQ2G820MHD.

Nichicon SCT
Datasheet1 page4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UAQ2G820MHD.

Related Parts

Descriptions

Descriptions of Nichicon UAQ2G820MHD provided by its distributors.

For Permissible Abnormal Voltage Lead Type, 82 μ F, 400 V, RoHS
Nichicon SCT
CAP ALUM 82UF 20% 400V RADIAL
Radial/Bulk |Nichicon UAQ2G820MHD
OEMs, CMs ONLY (NO BROKERS)
AQ ELEC RAD 82UF 400V 7.5MM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance82 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current420 mA
Ripple Current (AC)420 mA
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter18 mm
Height - Seated (Max)42.0116 mm
Lead Pitch7.493 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UAQ2G820MHD.

Nichicon SCT
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant