Texas Instruments UA78M05CDCY

500-mA, 30-V, linear voltage regulator 4-SOT-223 0 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight188.014037 mg
Technical
Dropout Voltage2 V
Max Input Voltage25 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage4.75 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current4.5 mA
Schedule B8542390000
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M05CDCY.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet18 pages10 years ago
Datasheet21 pages13 years ago
Datasheet20 pages16 years ago
Datasheet63 pages16 years ago
Technical Drawing2 pages21 years ago
Newark
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago
Datasheet29 pages8 years ago
Datasheet22 pages9 years ago
element14 APAC
Datasheet22 pages7 years ago
Augswan
Datasheet29 pages3 years ago
Upverter
Datasheet22 pages10 years ago
Arrow.cn
Datasheet21 pages11 years ago
iiiC
Datasheet23 pages12 years ago
Jameco
Datasheet21 pages15 years ago
Sierra IC
Datasheet14 pages19 years ago

Inventory History

3 month trend:
-0.60%

Alternate Parts

Price @ 1000
$ 0.484
$ 0.254
$ 0.254
Stock
1,145,469
1,801,088
1,801,088
Authorized Distributors
3
5
5
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
4.75 V
-
-
Max Output Voltage
5 V
-
-
Accuracy
-
3 %
3 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments UA78M05CDCY provided by its distributors.

500-mA, 30-V, linear voltage regulator 4-SOT-223 0 to 125
TEXAS INSTRUMENTS - UA78M05CDCY - LINEAR VOLTAGE REGULATOR, 5V, SOT-223-4
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
IC REG LINEAR 5V 500MA SOT223-4
V REG, 0.5A, 5V, 5%, 4SOT223; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:7V; Input Voltage Max:25V; Product Range:7805 Voltage Regulators; Output Current:500mA; Output Type:Fixed; Linear Regulator Case Style:SOT-223; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); No. of Outputs:1Outputs; Output Voltage Max:5V; Output Voltage Min:4.75V; Output Voltage Nom.:5V; Primary Input Voltage:10V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78M05CDCY .
  • UA78M05CDCY.

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight188.014037 mg
Technical
Dropout Voltage2 V
Max Input Voltage25 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage4.75 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current4.5 mA
Schedule B8542390000
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M05CDCY.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet18 pages10 years ago
Datasheet21 pages13 years ago
Datasheet20 pages16 years ago
Datasheet63 pages16 years ago
Technical Drawing2 pages21 years ago
Newark
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago
Datasheet29 pages8 years ago
Datasheet22 pages9 years ago
element14 APAC
Datasheet22 pages7 years ago
Augswan
Datasheet29 pages3 years ago
Upverter
Datasheet22 pages10 years ago
Arrow.cn
Datasheet21 pages11 years ago
iiiC
Datasheet23 pages12 years ago
Jameco
Datasheet21 pages15 years ago
Sierra IC
Datasheet14 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago