Texas Instruments UA78L15ACPK

Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
Contact PlatingTin
Number of Pins3
Technical
Accuracy5 %
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage15 V
Min Input Voltage17.5 V
Min Operating Temperature-40 °C
Min Output Voltage15 V
Nominal Output Voltage15 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage15 V
Output Voltage Accuracy5 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)39 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height1.6 mm
Length4.5 mm
Thickness1.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L15ACPK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages16 years ago
Datasheet63 pages16 years ago
Technical Drawing2 pages18 years ago
element14 APAC
Datasheet27 pages12 years ago
Datasheet27 pages9 years ago
Datasheet28 pages10 years ago
Datasheet21 pages7 years ago
Datasheet27 pages9 years ago
Newark
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Datasheet28 pages10 years ago
Datasheet20 pages20 years ago
Augswan
Datasheet34 pages2 years ago
iiiC
Datasheet27 pages11 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
+373%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.168
$ 0.168
Stock
714,691
751,027
751,027
Authorized Distributors
3
9
9
Case/Package
SOT-89
SOT-89
SOT-89
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
17.5 V
17 V
17 V
Max Input Voltage
30 V
35 V
35 V
Min Output Voltage
15 V
15 V
15 V
Max Output Voltage
15 V
-
-
Accuracy
5 %
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
39 dB
39 dB
39 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments UA78L15ACPK provided by its distributors.

Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
POSITIVE-VOLTAGE REGULATOR Fixed Positive Standard Regulator, 15VBIPolar, PSSO3
IC, LINEAR VOLT REGULATOR, 15V, SOT-89-3
IC REG LINEAR 15V 100MA SOT89-3
TEXAS INSTRUMENTS UA78L15ACPKLinear Voltage Regulator, Fixed, 3-Terminal, Positive, 17.5V To 30V In, 15V And 0.1A Out, SOT-89-3
UA78L15 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
Ic, Ldo Reg, 15V, Sot-89-3; Fixed Output Voltage Nom.:15V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:17.5V; Input Voltage Max:30V; Product Range:7815 Voltage Regulators; Output Current:100Ma;rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L15ACPK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L15ACPK .
  • UA78L15ACPK.

Technical Specifications

Physical
Case/PackageSOT-89
Contact PlatingTin
Number of Pins3
Technical
Accuracy5 %
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage15 V
Min Input Voltage17.5 V
Min Operating Temperature-40 °C
Min Output Voltage15 V
Nominal Output Voltage15 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage15 V
Output Voltage Accuracy5 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)39 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height1.6 mm
Length4.5 mm
Thickness1.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L15ACPK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages16 years ago
Datasheet63 pages16 years ago
Technical Drawing2 pages18 years ago
element14 APAC
Datasheet27 pages12 years ago
Datasheet27 pages9 years ago
Datasheet28 pages10 years ago
Datasheet21 pages7 years ago
Datasheet27 pages9 years ago
Newark
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Datasheet28 pages10 years ago
Datasheet20 pages20 years ago
Augswan
Datasheet34 pages2 years ago
iiiC
Datasheet27 pages11 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago