Texas Instruments UA78L05CPK

Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Technical
Accuracy3.75 %
Dropout Voltage1.7 V
Max Input Voltage20 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage5 V
Max Supply Voltage20 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Output Voltage5 V
Nominal Supply Current3.8 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy10 %
PackagingTape & Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current3.8 mA
Schedule B8542390000
Dimensions
Height1.6 mm
Length4.5 mm
Thickness1.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05CPK.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet27 pages9 years ago
Datasheet21 pages7 years ago
Newark
Datasheet28 pages10 years ago
Datasheet27 pages12 years ago
Datasheet26 pages13 years ago
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
element14 APAC
Datasheet27 pages12 years ago
Augswan
Datasheet34 pages2 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages2 years ago
element14
Datasheet24 pages14 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-68.27%

Alternate Parts

Price @ 1000
$ 0.164
$ 0.164
$ 0.164
Stock
514,975
448,202
448,202
Authorized Distributors
3
2
2
Case/Package
SOT-89
SIP
SIP
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
5 V
-
-
Accuracy
3.75 %
10 %
10 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments UA78L05CPK provided by its distributors.

Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
LINEAR VOLTAGE REGULATOR 5V SOT-89-3, FULL REEL
IC REG LINEAR 5V 100MA SOT89-3
UA78L05 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
Regulator, 20Vin, 5V, 10%, 3Sot89; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:7V; Input Voltage Max:20V; Product Range:7805 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L05CPK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L05CPK .
  • UA78L05CPK.

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Technical
Accuracy3.75 %
Dropout Voltage1.7 V
Max Input Voltage20 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage5 V
Max Supply Voltage20 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Output Voltage5 V
Nominal Supply Current3.8 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy10 %
PackagingTape & Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current3.8 mA
Schedule B8542390000
Dimensions
Height1.6 mm
Length4.5 mm
Thickness1.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05CPK.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet27 pages9 years ago
Datasheet21 pages7 years ago
Newark
Datasheet28 pages10 years ago
Datasheet27 pages12 years ago
Datasheet26 pages13 years ago
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
element14 APAC
Datasheet27 pages12 years ago
Augswan
Datasheet34 pages2 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages2 years ago
element14
Datasheet24 pages14 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago