Texas Instruments UA78L05ACPK

Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight130.492855 mg
Technical
Accuracy3.75 %
Dropout Voltage1.7 V
Max Input Voltage20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Supply Voltage20 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current3.8 mA
Schedule B8542390000
Dimensions
Height1.6 mm
Length4.5 mm
Thickness1.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05ACPK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages16 years ago
Datasheet63 pages16 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet28 pages10 years ago
Datasheet27 pages12 years ago
Datasheet53 pages8 years ago
Datasheet27 pages9 years ago
Datasheet27 pages9 years ago
Newark
Datasheet33 pages6 years ago
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Datasheet20 pages20 years ago
Augswan
Datasheet34 pages2 years ago
element14 APAC
Datasheet21 pages7 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages2 years ago
iiiC
Datasheet27 pages11 years ago
Jameco
Datasheet21 pages17 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-37.56%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.177
$ 0.177
Stock
4,174,692
27,522,582
27,522,582
Authorized Distributors
5
10
10
Case/Package
SOT-89
SOT-89
SOT-89
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
30 V
30 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
-
-
Accuracy
3.75 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments UA78L05ACPK provided by its distributors.

Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
Linear Volt Reg, 5V, 0.1A, Sot-89-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L05ACPK
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
Linear Voltage Regulator 5V/0,1A SOT89 UA 78 L 05 ACPKG3
POSITIVE-VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5V, BIPolar, PSSO3
IC REG LINEAR 5V 100MA SOT89-3
UA78L05 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
LINEAR VOLTAGE REGULATOR 5V SOT-89-3; Ou; LINEAR VOLTAGE REGULATOR 5V SOT-89-3; Output Type:Fixed; Input Voltage Min:7V; Input Voltage Max:20V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L05ACPK .
  • UA78L05ACPK.

Technical Specifications

Physical
Case/PackageSOT-89
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight130.492855 mg
Technical
Accuracy3.75 %
Dropout Voltage1.7 V
Max Input Voltage20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Supply Voltage20 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Quiescent Current3.8 mA
Schedule B8542390000
Dimensions
Height1.6 mm
Length4.5 mm
Thickness1.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05ACPK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages16 years ago
Datasheet63 pages16 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet28 pages10 years ago
Datasheet27 pages12 years ago
Datasheet53 pages8 years ago
Datasheet27 pages9 years ago
Datasheet27 pages9 years ago
Newark
Datasheet33 pages6 years ago
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Datasheet20 pages20 years ago
Augswan
Datasheet34 pages2 years ago
element14 APAC
Datasheet21 pages7 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages2 years ago
iiiC
Datasheet27 pages11 years ago
Jameco
Datasheet21 pages17 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago