Texas Instruments UA7810CKTTR

1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Weight1.442906 g
Technical
Accuracy3.75 %
Dropout Voltage2 V
Max Input Voltage28 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Voltage28 V
Min Input Voltage12.5 V
Min Operating Temperature0 °C
Min Supply Voltage12.5 V
Nominal Output Voltage10 V
Nominal Supply Current4.3 µA
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage10 V
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)71 dB
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7810CKTTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago
Datasheet19 pages16 years ago
Datasheet63 pages16 years ago
element14 APAC
Datasheet28 pages9 years ago
Datasheet29 pages8 years ago
Newark
Datasheet23 pages11 years ago
Datasheet24 pages9 years ago
Augswan
Datasheet28 pages2 years ago
Farnell
Datasheet29 pages7 years ago
Upverter
Datasheet27 pages3 years ago
DigiKey
Datasheet19 pages16 years ago

Inventory History

3 month trend:
-4.68%

Alternate Parts

Price @ 1000
$ 0.353
$ 0.431
$ 0.431
Stock
348,299
78,356
78,356
Authorized Distributors
5
2
2
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
12.5 V
12.5 V
12.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
3.75 %
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
71 dB
71 dB
71 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA7810CKTTR.

Related Parts

Descriptions

Descriptions of Texas Instruments UA7810CKTTR provided by its distributors.

1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Standard Regulator Pos 10V 1.5A 4-Pin(3+Tab) TO-263 T/R
Linear Volt Reg, 1.5A, 10V, To-263-3; Fixed Output Voltage Nom.:10V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:12.5V; Input Voltage Max:28V; Product Range:7810 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA7810CKTTR
UA7810 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 2V 4.83mm 1.5A 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Weight1.442906 g
Technical
Accuracy3.75 %
Dropout Voltage2 V
Max Input Voltage28 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Voltage28 V
Min Input Voltage12.5 V
Min Operating Temperature0 °C
Min Supply Voltage12.5 V
Nominal Output Voltage10 V
Nominal Supply Current4.3 µA
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage10 V
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)71 dB
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7810CKTTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet20 pages11 years ago
Datasheet20 pages12 years ago
Datasheet19 pages16 years ago
Datasheet63 pages16 years ago
element14 APAC
Datasheet28 pages9 years ago
Datasheet29 pages8 years ago
Newark
Datasheet23 pages11 years ago
Datasheet24 pages9 years ago
Augswan
Datasheet28 pages2 years ago
Farnell
Datasheet29 pages7 years ago
Upverter
Datasheet27 pages3 years ago
DigiKey
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago