STMicroelectronics UA741CN

OP Amp Single GP ±22V 8-Pin PDIP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
UA741CN 0 ··
Farnell
1094414 0 ··
GBP
0.340 0.250 0.161 0.110 0.110
element14 APAC
1094414 0 ··
SGD
0.668 0.668 0.668 0.668 0.668
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
UA741CN 3 Buy Now »
USD
0.562 0.562 0.562 0.562 0.562
Freelance Electronics
UA741CN 26 Buy Now »
USD
0.150 0.150 0.150 0.150 0.150
Quest
UA741CN 2 Buy Now »
USD
0.750 0.750 0.750 0.750 0.750
Abtronics
UA741CN 8 ··
STLAA.com
UA741CN 300 ··
Ewing Components
UA741CN 7,139 Send RFQ »
Abacus Technologies
UA741CN 3,529 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
UA741CN Contact Send RFQ »
Touchstone Systems
UA741CN Contact Send RFQ »
North Star Micro
UA741CN Contact ··
XS Micro
UA741CN Contact ··
SemiconductorPLUS
UA741CN Contact ··

Descriptions

OP AMP, COMPENSATED, DIP8, 741; No. of Amplifiers:1; Op Amp Type:High Gain; Gain, Bandwidth -3dB:1MHz; Slew Rate:0.5; Voltage, Supply Max:22V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Operational; Bandwidth:1MHz; Base Number:741; Device Marking:UA741CN; IC Generic Number:741; Logic Function Number:741; Operational Amplifier Features:Compensated Amp; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:6mV; Voltage, Supply +Nom:15V
Farnell
OP Amp Single GP ±22V 8-Pin PDIP Tube
Avnet
IC, OP AMP, COMPENSATED, DIP8, 741; Op Amp Type:High Gain; No. of Amplifiers:1; Bandwidth:1MHz; Slew Rate:0.5Vµs; Supply Voltage Range:5V to 40V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Compensated; Base Number:741; Device Marking:UA741CN; Gain Bandwidth:1MHz; IC Generic Number:741; IC Temperature Range:Commercial; Input Offset Voltage Max:6mV; Logic Function Number:741; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Compensated Amp; Package / Case:DIP; Slew Rate:0.5V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:22V; Termination Type:Through Hole
element14 APAC
Wide applications range
STMicroelectronics

Technical Specifications

Bandwidth 1 MHz
Slew Rate 500 mV/μs
Lifecycle Status Active
RoHS Compliant
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 15 V
Lead-Free Status Lead Free
Number of Circuits 1
Number of Pins 8
Packaging Tube
Case / Package / Footprint DIP

Documents

Nu Horizons
Datasheet 11 pages 11 years ago
Datasheet 5 pages 15 years ago
Future Electronics
Datasheet 11 pages 11 years ago
Newark
Datasheet 11 pages 3 years ago
Datasheet 5 pages 15 years ago
iiiC
Datasheet 11 pages 11 years ago
Jameco
Datasheet 6 pages 10 years ago

Images

Alternate Names

ST MICRO UA741CN
STM UA741CN
SGS UA741CN
SGS THOMSON UA741CN
INMOS UA741CN
SGS THOMPSON UA741CN
SESCOSEM UA741CN
STMICR UA741CN
ST8 UA741CN
STMICROE UA741CN
WAFERSCALE UA741CN
SGS-ATES UA741CN
ST/SGS UA741CN
ST MICROELECTRONICS SEMI UA741CN
THOMS UA741CN
ST MIC UA741CN
SGST UA741CN
STMICROELECTRON UA741CN
WAFERSCALE INTEGRATION INC UA741CN
SGS-Thomson Microelectronics UA741CN
STMICROELECT UA741CN
SGS THOMP UA741CN
SGS/ST UA741CN
FAROUDJA UA741CN
STMICROEL UA741CN
ST Microeletronics UA741CN

Search for other parts like UA741 »