Microchip U6046B-MY

Heating Timer -40¡ãC to 125¡ãC 8-Pin PDIP / IC OSC TIMER CTRL ADJ FREQ 8DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Current1.3 mA

Documents

Download datasheets and manufacturer documentation for Microchip U6046B-MY.

Augswan
Datasheet0 pages0 years ago
Newark
Datasheet16 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip U6046B-MY.

Descriptions

Descriptions of Microchip U6046B-MY provided by its distributors.

Heating Timer -40¡ãC to 125¡ãC 8-Pin PDIP / IC OSC TIMER CTRL ADJ FREQ 8DIP
U6046B-MY - IC, TIMER, 24V, DIP-8
IC OSC TIMER CTRL ADJ FREQ 8SOIC
Timers & Support Products Delay Timer

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • U6046BMY

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Current1.3 mA

Documents

Download datasheets and manufacturer documentation for Microchip U6046B-MY.

Augswan
Datasheet0 pages0 years ago
Newark
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements