C&K Components U33P3YCQE22

Switch Toggle ON OFF ON 3PDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Off-On
TerminationPC Pins
Throw Configuration3PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U33P3YCQE22.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components U33P3YCQE22.

Related Parts

Descriptions

Descriptions of C&K Components U33P3YCQE22 provided by its distributors.

Switch Toggle ON OFF ON 3PDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Series-7000 Toggle Switch U33P3YCQE22
SWITCH TOGGLE 3PDT 5A 120V
Toggle Switches Toggle

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Off-On
TerminationPC Pins
Throw Configuration3PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U33P3YCQE22.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago