C&K Components U27L1PDV3QE

Switch Toggle ON OFF Mom DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountBrackets, Panel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Schedule B8536509065
Switch FunctionOn-Off-Mom
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length18.04 mm
Depth11.43 mm
Length16.26 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U27L1PDV3QE.

Master Electronics
Datasheet14 pages8 years ago
Sager Electronics
Datasheet14 pages3 years ago
Electro Sonic
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components U27L1PDV3QE.

Related Parts

Descriptions

Descriptions of C&K Components U27L1PDV3QE provided by its distributors.

Switch Toggle ON OFF Mom DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads
SWITCH TOGGLE DPDT 5A 120V
C&K Series-7000 Toggle Switch U27L1PDV3QE
Toggle Switches Toggle
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountBrackets, Panel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Schedule B8536509065
Switch FunctionOn-Off-Mom
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length18.04 mm
Depth11.43 mm
Length16.26 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U27L1PDV3QE.

Master Electronics
Datasheet14 pages8 years ago
Sager Electronics
Datasheet14 pages3 years ago
Electro Sonic
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago