C&K Components U215P3YAV2GE

Switch Toggle Mom ON Mom DPDT Flat Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket and Threads
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Panel, Vertical
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Switch FunctionMom-On-Mom
TerminationPC Pin
Throw ConfigurationDPDT, SP3T
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.43 mm
Depth41.02 mm
Length11.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U215P3YAV2GE.

Sager Electronics
Datasheet14 pages8 years ago
Datasheet14 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components U215P3YAV2GE.

Related Parts

Descriptions

Descriptions of C&K Components U215P3YAV2GE provided by its distributors.

Switch Toggle Mom ON Mom DPDT Flat Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket and Threads
Toggle Switches Miniature Rocker & L ever Handle Switch
C&K Series-7000 Toggle Switch U215P3YAV2GE
Setup-Charge for Orders under 500pcs - Toggle

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountBrackets, Panel, Vertical
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Switch FunctionMom-On-Mom
TerminationPC Pin
Throw ConfigurationDPDT, SP3T
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.43 mm
Depth41.02 mm
Length11.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U215P3YAV2GE.

Sager Electronics
Datasheet14 pages8 years ago
Datasheet14 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago