C&K Components U213J1CRE2

Switch Rocker ON ON Mom DPDT PC Pins Long Rocker 5A 250VAC 28VDC 0.4VA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Through Hole
Technical
Current Rating5 A
Electrical Life40 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On-Mom
TerminationPC Pins
Throw ConfigurationDPDT, SP3T
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Depth11.43 mm
Length29.36 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U213J1CRE2.

Sager Electronics
Datasheet22 pages7 years ago
Datasheet22 pages3 years ago
Electro Sonic
Datasheet22 pages5 years ago
Datasheet22 pages13 years ago

Alternate Parts

Price @ 1000
$ 13.773
$ 13.791
$ 13.791
Stock
196
272
272
Authorized Distributors
3
5
5
Throw Configuration
DPDT, SP3T
DPDT, SP3T
DPDT, SP3T
Contact Material
Silver
Silver
Silver
Contact Plating
Gold
Gold
Gold
Termination
PC Pins
PC Pins
PC Pins
Current Rating
5 A
5 A
5 A
Voltage Rating (DC)
28 V
28 V
28 V
Illumination Type
-
-
-
Mechanical Life
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for C&K Components U213J1CRE2.

Related Parts

Descriptions

Descriptions of C&K Components U213J1CRE2 provided by its distributors.

Switch Rocker ON ON Mom DPDT PC Pins Long Rocker 5A 250VAC 28VDC 0.4VA
SWITCH ROCKER SP3T 5A 120V
C&K U213J1CRE2 Switches > Rocker > Miniature
ROCKER SW DPDT 5A 120V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Through Hole
Technical
Current Rating5 A
Electrical Life40 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On-Mom
TerminationPC Pins
Throw ConfigurationDPDT, SP3T
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Depth11.43 mm
Length29.36 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U213J1CRE2.

Sager Electronics
Datasheet22 pages7 years ago
Datasheet22 pages3 years ago
Electro Sonic
Datasheet22 pages5 years ago
Datasheet22 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago