C&K Components U15MD9AQE

Switch Toggle Mom OFF Mom SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountBrackets, Bushing, Through Hole
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionMom-Off-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length6.86 mm
Depth27.31 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U15MD9AQE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Future Electronics
Datasheet14 pages12 years ago
Datasheet14 pages5 years ago
Datasheet22 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components U15MD9AQE.

Related Parts

Descriptions

Descriptions of C&K Components U15MD9AQE provided by its distributors.

Switch Toggle Mom OFF Mom SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket
7000 Series SPDT Mom-Off-Mom Right Angle Through Hole Miniature Toggle Switch
C&K Series-7000 Toggle Switch U15MD9AQE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountBrackets, Bushing, Through Hole
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionMom-Off-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length6.86 mm
Depth27.31 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U15MD9AQE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Future Electronics
Datasheet14 pages12 years ago
Datasheet14 pages5 years ago
Datasheet22 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant