APEM U1401

Sealing hood for pushbutton, 1/4-40UNS | APEM Components U1401
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, Silver
MaterialSilicone
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height11 mm
Outside Diameter12 mm

Documents

Download datasheets and manufacturer documentation for APEM U1401.

Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet8 pages25 years ago
TME
Datasheet6 pages19 years ago

Inventory History

3 month trend:
-11.67%

Engineering Resources

View Evaluation kits and Reference designs for APEM U1401.

Related Parts

Descriptions

Descriptions of APEM U1401 provided by its distributors.

Sealing hood for pushbutton,1/4-40UNS | APEM Components U1401
Switch Access Push Button Switch Sealing Boot
Sealing Boot 12 x 11 mm 6.35-40UNS nickel-plated, U1401, Apem
black, knurled nickel plated silicone boots
Sealing Boot, Switch, Silicone, Black; For Use With:Apem 18000, 9000 And 13000 Series Toggle Switches; Product Range:- Rohs Compliant: Yes |Apem U1401

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
ColorBlack, Silver
MaterialSilicone
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height11 mm
Outside Diameter12 mm

Documents

Download datasheets and manufacturer documentation for APEM U1401.

Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet8 pages25 years ago
TME
Datasheet6 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant